Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 21 A, 18.8 kW 24V dc, 1 NO, 690V
- RS Stock No.:
- 153-360
- Mfr. Part No.:
- 3RA2327-8XE30-2BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-360
- Mfr. Part No.:
- 3RA2327-8XE30-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 21A | |
| Series | 3RA23 | |
| Power Rating | 18.8kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 32A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 107mm | |
| Length | 114mm | |
| Standards/Approvals | ABS, CE, CSA, DNV, EAC, IEC 60529, UL, UKCA, RoHS, RMRS, IEC 81346-2, PRS, IP20 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 21A | ||
Series 3RA23 | ||
Power Rating 18.8kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 32A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 107mm | ||
Length 114mm | ||
Standards/Approvals ABS, CE, CSA, DNV, EAC, IEC 60529, UL, UKCA, RoHS, RMRS, IEC 81346-2, PRS, IP20 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed to offer robust performance in various industrial applications. With its cutting edge design, it supports a high operational current and is suitable for both AC-3 and AC-3e applications. Engineered for reliability, this assembly ensures excellent shock resistance and a mechanical service life of up to 10 million operating cycles.
Handles high operational currents
Exceptional shock resistance
Wide temperature range support
Easy installation with versatile mounting
Auxiliary contacts for enhanced control
Long service life with millions of cycles
Spring loaded terminals for efficient connections
Compact design for space optimisation
Related links
- Siemens 3RA23 Contactor 3-Pole 18.8 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V ac 690V
- Siemens 3RA23 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V
