Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 21 A, 18.5 kW 24V dc, 1 NO, 690V
- RS Stock No.:
- 153-162
- Mfr. Part No.:
- 3RA2328-8XE30-2BB4
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-162
- Mfr. Part No.:
- 3RA2328-8XE30-2BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 21A | |
| Power Rating | 18.5kW | |
| Series | 3RA23 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 38A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 107mm | |
| Width | 90mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 21A | ||
Power Rating 18.5kW | ||
Series 3RA23 | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 38A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 107mm | ||
Width 90mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed for efficient control of AC and DC motor operations. With a robust 3 pole configuration, it handles a maximum operational current of 38 A and is suitable for applications requiring high switching frequency and operational reliability. The combination of electrical and mechanical interlock ensures safe operations by preventing unintended activation.
Supports spring loaded terminals for quick connections
Engineered for up to 10 million mechanical cycles
Compatible with a wide range of operating voltages
Tolerates extreme ambient temperatures
Includes electrical and mechanical interlocks for safety
Related links
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.8 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 18.5 kW 24V ac 690V
