Siemens 3RT2 Contactor, 220V, 240 V Coil, 4-Pole, 65 A, 30 kW 240V, 2 NO/2 NC, 690V
- RS Stock No.:
- 161-245
- Mfr. Part No.:
- 3RT2544-1AP60
- Brand:
- Siemens
Subtotal (1 unit)*
$710.54
(exc. GST)
$781.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $710.54 |
*price indicative
- RS Stock No.:
- 161-245
- Mfr. Part No.:
- 3RT2544-1AP60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V, 240V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Series | 3RT2 | |
| Power Rating | 30kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Operational Current Ie | 100A | |
| Control Circuit Voltage Uc | 240V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 60529, IEC 61508-2 | |
| Length | 140mm | |
| Depth | 152mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V, 240V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Series 3RT2 | ||
Power Rating 30kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Operational Current Ie 100A | ||
Control Circuit Voltage Uc 240V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 60529, IEC 61508-2 | ||
Length 140mm | ||
Depth 152mm | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is an innovative solution designed to manage electrical loads efficiently in various industrial settings. It offers robust performance with a 4 pole configuration, making it ideal for controlling high power applications up to 65 A and 30 kW at 400 V. Built to ensure reliable operation in demanding environments, it supports a wide temperature range for operation and storage, with advanced shock resistance and mechanical service life to outlast competitors.
Compact for tight spaces
Four pole configuration for versatility
Durable construction for reliability
Long mechanical service life
Superior insulation voltage ratings
High ambient temperature tolerance
Related links
- Siemens 3RT2 Contactor 240 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 65 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 280 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 33 V Coil 100 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 30 kW 690V
- Siemens 3RT2 Contactor 4-Pole 30 kW 690V
