Siemens 3RT2 Contactor, 230V Coil, 4-Pole, 65 A, 30 kW, 2 NO/2 NC, 690V
- RS Stock No.:
- 161-119
- Mfr. Part No.:
- 3RT2544-1AL20
- Brand:
- Siemens
Subtotal (1 unit)*
$710.54
(exc. GST)
$781.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $710.54 |
*price indicative
- RS Stock No.:
- 161-119
- Mfr. Part No.:
- 3RT2544-1AL20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Series | 3RT2 | |
| Power Rating | 30kW | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Series 3RT2 | ||
Power Rating 30kW | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals No | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is designed to provide reliable control for various applications in industrial environments. With four poles and a robust rated operational current, it facilitates efficient management of electrical loads while ensuring safety and compliance with rigorous standards. The product boasts impressive performance characteristics, including high insulation voltage and surge voltage resistance.
Compact for versatile mounting
High efficiency across loads
Enhanced surge voltage resistance
Durable for tough environments
Supports diverse auxiliary circuits
Complies with international safety standards
Suitable for AC and DC applications
- RS Stock No. 0161115
- Mfr. Part No. 3RT2544-1AF00
Each
$931.12
- RS Stock No. 0161121
- Mfr. Part No. 3RT2544-1AP00
Each
$710.54
- RS Stock No. 0161116
- Mfr. Part No. 3RT2544-1NP30
Each
$1,057.96
- RS Stock No. 0161245
- Mfr. Part No. 3RT2544-1AP60
Each
$710.54
Related links
- Siemens 3RT2 Contactor 4-Pole 30 kW 690V
- Siemens 3RT2 Contactor 4-Pole 37 kW 230V 690V
- Siemens 3RT2 Contactor 4-Pole 30 kW 690V
- Siemens 3RT2 Contactor 280 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 30 kW 24V 690V
- Siemens 3RT2 Contactor 240 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V












