Siemens 3RT2 Contactor, 220V, 240 V Coil, 3-Pole, 65 A, 30 kW 240V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-625
- Mfr. Part No.:
- 3RT2037-1AP60
- Brand:
- Siemens
Subtotal (1 unit)*
$724.03
(exc. GST)
$796.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.03 |
*price indicative
- RS Stock No.:
- 160-625
- Mfr. Part No.:
- 3RT2037-1AP60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Power Rating | 30kW | |
| Series | 3RT2 | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 80A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 240V | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Power Rating 30kW | ||
Series 3RT2 | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 80A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 240V | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor exemplifies cutting edge engineering designed for demanding applications. With its robust construction, this device operates seamlessly in various industrial environments. Ideal for controlling electric motors, it boasts impressive ratings and reliability. The contactor is equipped to handle significant operational currents while offering various connection possibilities for ease of installation. Its compact design does not compromise its strength, making it suitable for space constrained layouts.
High performance with robust construction
Compact for versatile installation
Handles significant currents efficiently
Auxiliary contacts for enhanced functionality
Long mechanical service life
Reliable in extreme conditions
Versatile for AC and DC a
- RS Stock No. 0160583
- Mfr. Part No. 3RT2028-2AP60
Each
$503.77
- RS Stock No. 0155689
- Mfr. Part No. 3RT2027-1AP60-0UA0
Each
$530.04
- RS Stock No. 0160491
- Mfr. Part No. 3RT2028-1NP30
Each
$832.49
- RS Stock No. 0160627
- Mfr. Part No. 3RT2037-1AR60
Each
$725.32
Related links
- Siemens 3RT2 Contactor 240 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 240 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 240 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 50 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 9 A 1 NC, 690V












