RS Better World

Siemens, 3RT2 Control Relay 3 NO, 22A F.L.C, 40A Contact Rating, 11 kW, 230V ac 3

Subtotal (1 unit)*

$364.06

(exc. GST)

$400.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$364.06

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
122-9449
Distrelec Article No.:
136-23-046
Mfr. Part No.:
3RT2026-1AL20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Control Relay

FLC Motor Rating

22A

Relay Contact Current

40A

Mount Type

DIN Rail

Series

3RT2

Power Rating

11kW

Pole and Throw Configuration

3

Normal State Configuration

3 NO

Terminal Type

Screw

IP Rating

IP20

Number of Auxiliary Contacts

2

Width

97mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

45mm

Contact Voltage

690V ac

Standards/Approvals

UL, Marine/Shipping, KC, IEC 60947-5-1, IEC 60947-4-1, EN 60947-1, EMV, CSA, IEC 60529

Depth

85mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Supply Voltage

230V ac

Control Voltage

230V ac

RoHS Status: Exempt

COO (Country of Origin):
DE

Siemens Control Relay, DIN Rail Mounting, IP20 Rating - SIRIUS Innovation Series - 3RT2026-1AL20


Protect your switching contactor and connected motor circuit with this overload control relay from Siemens. It breaks a connected circuit when it's exposed to excess current or heat. This prevents overheating, which could damage a motor's coils and windings, potentially leading to device failure. You can use this unit to open and close contactors in Siemens' 3RT range. It's part of Siemen's SIRIUS modular system of components for starting and protecting industrial motors up to 250kW/400V AC, so you know it's a trusty choice for your high-load applications. With a rated surge voltage resistance of 6kV, it takes the sting out of significant electrical spikes.

Features & Benefits


• IP20-rated, so you can trust its terminals and body pose no shock risk

• Works up to 2000m above sea level, so is suitable for high-altitude locations

• Operating temperature range of -25°C to +60°C for compatibility with harsh environments

• Three poles let it control up to three motors simultaneously

• Simply snaps onto a 35mm DIN rail for easy mounting

How fast does this relay act?


The relay takes up to 16ms to open and up to 40ms to close, so you can count on super-fast switching action.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy