Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 7 A, 3 kW 24V, 1 NC, 690V

Subtotal (1 unit)*

$199.06

(exc. GST)

$218.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.06

*price indicative

RS Stock No.:
161-930
Mfr. Part No.:
3RT2015-1QB42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Series

3RT2

Power Rating

3kW

Mount Type

Surface

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Operational Current Ie

18A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, DIN EN 60715, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL, IEC 61508

Width

45mm

Depth

117mm

Length

58mm

COO (Country of Origin):
DE
The Siemens power contactor excels in controlling electrical devices efficiently and reliably. Designed for demanding applications, it operates at a rated current of 7 A while functioning seamlessly within AC-3 and AC-3e categories.

Screw-type terminals facilitate straightforward installation

Compatible with a wide range of operating voltages

Auxiliary contacts support expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy