Siemens 3RT2 Contactor, 240V Coil, 3-Pole, 38 A, 18.5 kW 240V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$523.18

(exc. GST)

$575.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$523.18

*price indicative

RS Stock No.:
160-598
Mfr. Part No.:
3RT2028-1AU00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Voltage

690V

Contact Current

38A

Power Rating

18.5kW

Series

3RT2

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

240V

Operational Current Ie

42A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

85mm

Depth

97mm

Width

45mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor designed to handle demanding electrical applications with efficiency and reliability. Engineered for performance, it operates under various conditions while ensuring a robust solution for controlling electrical circuits.

Designed with IP20 protection for safety in various environments

Utilises a compact design for simplified installation in constrained spaces

Incorporates enhanced shock resistance for improved durability during operation

Offers low power loss and promo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy