Siemens 3RT2 Contactor, 240V Coil, 3-Pole, 9 A, 4 kW 240V, 1 NO, 690V

Subtotal (1 unit)*

$153.45

(exc. GST)

$168.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$153.45

*price indicative

RS Stock No.:
160-998
Mfr. Part No.:
3RT2016-1AU01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

240V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Function

Safety

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Safety

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

58mm

Depth

73mm

COO (Country of Origin):
DE
The Siemens power contactor is a robust solution for controlling electrical circuits with efficiency and reliability. Designed for demanding environments, it ensures optimal performance in both AC and DC applications.

Designed to handle high surge voltage resistance for added safety

Complies with international standards for quality assurance

Efficient power loss management optimises energy usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy