Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 50 A, 22 kW 230V, 1 NO/1 NC, 690V
- RS Stock No.:
- 155-606
- Mfr. Part No.:
- 3RT2036-3EL20
- Brand:
- Siemens
Subtotal (1 unit)*
$537.72
(exc. GST)
$591.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $537.72 |
*price indicative
- RS Stock No.:
- 155-606
- Mfr. Part No.:
- 3RT2036-3EL20
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 70A | |
| Contactor Application | Power Contactor, Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 114mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 70A | ||
Contactor Application Power Contactor, Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 114mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0155691
- Mfr. Part No. 3RT2027-1AP00-1AA0
- RS Stock No. 0154804
- Mfr. Part No. 3RT2024-2EL20-1AA0
- RS Stock No. 2103311
- Mfr. Part No. 3RT2336-1AP00-4AA0
- RS Stock No. 0155690
- Mfr. Part No. 3RT2027-2AL20-1AA0
Related links
- Siemens 3RT2 Contactor 3-Pole 30 kW 33V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 230V ac 690V
- Siemens 3RT2 Contactor 4-Pole 22 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V












