Siemens 3RT2 Contactor, 125V Coil, 3-Pole, 80 A, 37 kW, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,142.28

(exc. GST)

$1,256.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,142.28

*price indicative

RS Stock No.:
155-659
Mfr. Part No.:
3RT2045-1AL00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

125V

Number of Poles

3

Contact Voltage

1kV

Contact Current

80A

Power Rating

37kW

Series

3RT2

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

105A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

152mm

Standards/Approvals

UL, SN 31920, ISO 13849-1, IEC 81346-2, IEC 61508-2, IEC 60947-4-1, IEC 60068-2-30, DIN EN 60715, CE, CCC

Width

70mm

Length

140mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for demanding applications across various industrial settings. With its advanced engineering, it allows for seamless control of motors and electrical circuits. As part of the sirius range, it excels in offering reliable performance with a robust construction built to withstand high operational loads. Its versatile functionality includes enabling multiple operating currents, making it suitable for a range of electrical power management tasks.

High voltage and surge resistance for safety

Up to 10 million operating cycles

Supports communication modules for smart control

Efficient power loss management

Complies with global safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy