RS Better World

Siemens 3RT2 Contactor, 230V ac Coil, 4-Pole, 140 A 230V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$1,076.84

(exc. GST)

$1,184.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,076.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3315
Mfr. Part No.:
3RT2346-1AL20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

140A

Series

3RT2

Mount Type

Snap-On

Function

Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Contactor Application

Safety

Control Circuit Voltage Uc

230V

Minimum Operating Temperature

-25°C

Operational Current Ie

140A

Maximum Operating Temperature

60°C

Length

140mm

Standards/Approvals

EAC, CCC, CSA, UL

Depth

152mm

Width

96mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens Contactor, AC-1, 140 A/400 V/40 °C, S3, 4-pole, 230 V AC, 50/60 Hz, 1 NO+1 NC, screw terminal Contactor SIRIUS 3RT23 for switching resistive loads.

The front-panel terminals simplify the wiring 3RT23 contactors are climate-resistant and approved for worldwide use (eg IEC and UL/CSA)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy