Siemens 3RT2 Contactor, 230V Coil, 4-Pole, 100 A, 30 kW, 2 NO/2 NC, 690V
- RS Stock No.:
- 161-121
- Mfr. Part No.:
- 3RT2544-1AP00
- Brand:
- Siemens
Subtotal (1 unit)*
$710.54
(exc. GST)
$781.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $710.54 |
*price indicative
- RS Stock No.:
- 161-121
- Mfr. Part No.:
- 3RT2544-1AP00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 100A | |
| Power Rating | 30kW | |
| Series | 3RT2 | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Standards/Approvals | No | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 100A | ||
Power Rating 30kW | ||
Series 3RT2 | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Standards/Approvals No | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor combines robust performance with versatility, suitable for various industrial applications. Engineered for AC-3 duty, it features a four pole design for effective control, handling operational currents up to 65 A. The device excels in thermal performance, exhibiting minimal power loss and exceptional service life, making it ideal for seamless operation in demanding environments.
Compact for confined spaces
Long mechanical service life
Adheres to fire and safety standards
Efficient across a wide temperature range
Easy screw type terminal connections
Strong surge protection
Versatile inductive and non inductive ratings
Low power loss for energy efficiency
- RS Stock No. 0161119
- Mfr. Part No. 3RT2544-1AL20
Each
$710.54
- RS Stock No. 0161115
- Mfr. Part No. 3RT2544-1AF00
Each
$931.12
- RS Stock No. 0155751
- Mfr. Part No. 3RT2037-1CK64-3MA0
Each
$809.44
- RS Stock No. 0160920
- Mfr. Part No. 3RT2545-1AP00
Each
$1,605.08
Related links
- Siemens 3RT2 Contactor 4-Pole 30 kW 690V
- Siemens 3RT2 Contactor 4-Pole 37 kW 690V
- Siemens 3RT2 Contactor 4-Pole 4 kW 230V ac 690V
- Siemens 3RT2 Contactor 33 V Coil 100 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 230V ac 690V
- Siemens 3RT2 Contactor 4-Pole 11 kW 230V ac 690V
- Siemens 3RT2 Contactor 4-Pole 18.5 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 4-Pole 30 kW 690V












