Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 108 A, 75 kVA 230V, 1 NO/1 NC, 690V
- RS Stock No.:
- 161-113
- Mfr. Part No.:
- 3RT2637-1AL23
- Brand:
- Siemens
Subtotal (1 unit)*
$1,163.03
(exc. GST)
$1,279.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,163.03 |
*price indicative
- RS Stock No.:
- 161-113
- Mfr. Part No.:
- 3RT2637-1AL23
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 108A | |
| Power Rating | 75kVA | |
| Series | 3RT2 | |
| Function | Capacitor Switching | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 108A | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 114mm | |
| Depth | 130mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 108A | ||
Power Rating 75kVA | ||
Series 3RT2 | ||
Function Capacitor Switching | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 108A | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 114mm | ||
Depth 130mm | ||
Width 65mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor designed for AC-6b applications is a robust solution tailored for efficient power management. Engineered with reliability at its core, it accommodates high operational currents while ensuring energy efficiency. It boasts a remarkable electrical endurance and is suitable for various ambient conditions, making it ideal for both industrial and commercial usage. With its versatile design, this device optimises performance in demanding environments while adhering to stringent safety standards.
Wide operational current range for versatility
Exceptional electrical endurance for longer life
Compact and flexible design for easy integration
Adheres to stringent safety standards
Reliable in various ambient conditions
Advanced technology for enhanced functionality
Related links
- Siemens 3RT2 Contactor 3-Pole 20 kVA 230V 690V
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 400V
- Siemens 3RT2 Contactor 3-Pole 50 kVA 230V 690V
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 400V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
