Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 29 A, 20 kVA 230V, 1 NO, 690V
- RS Stock No.:
- 160-910
- Mfr. Part No.:
- 3RT2626-1AP05
- Brand:
- Siemens
Subtotal (1 unit)*
$372.82
(exc. GST)
$410.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | $372.82 |
*price indicative
- RS Stock No.:
- 160-910
- Mfr. Part No.:
- 3RT2626-1AP05
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 29A | |
| Power Rating | 20kVA | |
| Series | 3RT2 | |
| Function | Capacitor Switching | |
| Mount Type | Vertical | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Capacitor Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 29A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, UKCA, RoHS, RCM, EAC, cULus, CE | |
| Length | 135mm | |
| Width | 45mm | |
| Depth | 155mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 29A | ||
Power Rating 20kVA | ||
Series 3RT2 | ||
Function Capacitor Switching | ||
Mount Type Vertical | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Capacitor Contactor | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 29A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, UKCA, RoHS, RCM, EAC, cULus, CE | ||
Length 135mm | ||
Width 45mm | ||
Depth 155mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 50 kVA 230V 690V
- Siemens 3RT2 Contactor 3-Pole 20 kVA 110V 690V
- Siemens 3RT2 Contactor 280 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 20 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 20 kVA 690V
- Siemens 3RT2 Contactor 120 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 28 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 95 V Coil 29 A 1 NO, 690V
