Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 72.2 A, 50 kVA 230V, 2 NC, 690V
- RS Stock No.:
- 161-110
- Mfr. Part No.:
- 3RT2636-1AP05
- Brand:
- Siemens
Subtotal (1 unit)*
$845.78
(exc. GST)
$930.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $845.78 |
*price indicative
- RS Stock No.:
- 161-110
- Mfr. Part No.:
- 3RT2636-1AP05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 72.2A | |
| Power Rating | 50kVA | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 72.2A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 65mm | |
| Length | 114mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 72.2A | ||
Power Rating 50kVA | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 72.2A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 65mm | ||
Length 114mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is designed for high performance applications, capable of handling substantial operational demands with ease. The product excels in managing reactive power, making it ideal for industrial settings that require durable and responsive electrical control solutions. With features such as a compact design and enhanced safety specifications, this contactor not only meets but surpasses industry standards.
Auxiliary switch functionality for enhanced control
Compact size for easy installation
Optimised for high ambient temperatures
Excellent shock resistance for demanding environments
Constructed to strict safety standards
Supports a broad range of conductor cross sections
Related links
- Siemens 3RT2 Contactor 83 V Coil 72.2 A 2 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 20 kVA 230V 690V
- Siemens 3RT2 Contactor 3-Pole 75 kVA 230V 690V
- Siemens 3RT2 Contactor 3-Pole 2 NC, 400V
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 400V
- Siemens 3RT2 Contactor 4-Pole 37 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V 690V
