Siemens 3RT2 Contactor, 380V Coil, 3-Pole, 9 A, 4 kW 380V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$167.87

(exc. GST)

$184.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.87

*price indicative

RS Stock No.:
161-005
Mfr. Part No.:
3RT2023-1AU20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

380V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

380V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Length

85mm

Width

45mm

Standards/Approvals

ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2

Depth

97mm

COO (Country of Origin):
DE
The Siemens power contactor designed to provide reliable control and operational safety in various industrial applications. With its robust construction and advanced performance features, it caters to the demands of high-load environments while ensuring energy efficiency.

Supports multiple voltage ratings and providing flexibility in various applications

Features a compact design for easy mounting within confined spaces

Complies with international safety standards for added reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy