Siemens 3RT2 Contactor, 380V Coil, 3-Pole, 7 A, 3 kW 380V, 1 NC, 690V

Subtotal (1 unit)*

$157.52

(exc. GST)

$173.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.52

*price indicative

RS Stock No.:
160-655
Mfr. Part No.:
3RT2015-1AQ02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

380V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Series

3RT2

Power Rating

3kW

Mount Type

Surface

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Operational Current Ie

18A

Control Circuit Voltage Uc

380V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

58mm

Width

45mm

Depth

73mm

Standards/Approvals

CCC, CE, DIN EN 60715, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL

COO (Country of Origin):
DE
The Siemens power contactor enhances electrical control systems with its robust design and versatility. Ideal for varied operational requirements, this device ensures effective management of electrical loads in commercial and industrial settings.

Auxiliary switch functionality maximises operational flexibility

Energy-efficient performance contributes to reduced operational costs

Meets stringent safety standards for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy