Siemens 3RT2 Contactor, 380V Coil, 3-Pole, 38 A, 18.5 kW 380V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$507.40

(exc. GST)

$558.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$507.40

*price indicative

RS Stock No.:
160-599
Mfr. Part No.:
3RT2028-1AU20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

380V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

38A

Series

3RT2

Power Rating

18.5kW

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

380V

Minimum Operating Temperature

-25°C

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Length

85mm

Width

45mm

Standards/Approvals

IEC 61508-2, ISO 13849-1, ISO 13849-2, SN 31920, IEC 60947-4-1, IEC 60947-5-1

Depth

97mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens power contactor is engineered for efficiency and reliability in various industrial applications. With a robust design, it delivers high performance at operational currents of up to 38 A in AC-3 configurations.

Auxiliary contacts included for enhanced functionality in control circuits

Low energy consumption in coil operation optimises overall efficiency

Environmental Product Declaration demonstrates commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy