Siemens 3RT2 Contactor, 380V Coil, 3-Pole, 32 A, 15 kW 380V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-579
- Mfr. Part No.:
- 3RT2027-1AU20
- Brand:
- Siemens
Subtotal (1 unit)*
$453.07
(exc. GST)
$498.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $453.07 |
*price indicative
- RS Stock No.:
- 160-579
- Mfr. Part No.:
- 3RT2027-1AU20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 380V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor, Safety | |
| Control Circuit Voltage Uc | 380V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | ISO 13849-1, ISO 13849-2, IEC 61508-2, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 380V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor, Safety | ||
Control Circuit Voltage Uc 380V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals ISO 13849-1, ISO 13849-2, IEC 61508-2, IEC 60529 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed to handle heavy-duty operation while ensuring reliability and efficiency. With a robust design tailored for AC-3e and AC-3 applications, it boasts a maximum operational current capacity of 32 A, making it ideal for various industrial requirements.
Easy mounting options on DIN rails streamline installation
Auxiliary contacts provide additional functionality for control applications
Incorporates advanced insulation and surge voltage resistance for safety
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 380V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 380V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 380V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 380V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 380V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 380V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 380V 690V
