Siemens 3RT2 Contactor, 380V Coil, 3-Pole, 12 A, 5.5 kW 380V, 3 NO/1 NC, 690V
- RS Stock No.:
- 154-163
- Mfr. Part No.:
- 3RT2017-1AQ02
- Brand:
- Siemens
Subtotal (1 unit)*
$228.36
(exc. GST)
$251.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $228.36 |
*price indicative
- RS Stock No.:
- 154-163
- Mfr. Part No.:
- 3RT2017-1AQ02
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 380V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 380V | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Width | 45mm | |
| Standards/Approvals | ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL | |
| Length | 58mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 380V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 380V | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Width 45mm | ||
Standards/Approvals ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL | ||
Length 58mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 380V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 380V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 380V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 380V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 380V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 380V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 380V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 380V 690V
