Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 9 A, 4 kW 208V, 1 NO, 690V

Subtotal (1 unit)*

$167.60

(exc. GST)

$184.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.60

*price indicative

RS Stock No.:
160-990
Mfr. Part No.:
3RT2016-1AM21
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

208V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Power Rating

4kW

Series

3RT2

Function

Safety

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Contactor Application

Power Contactor, Safety

Control Circuit Voltage Uc

208V

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

58mm

Depth

73mm

COO (Country of Origin):
DE
The Siemens power contactor designed for reliable performance in industrial applications. Engineered with cutting-edge technology, it provides robust switching capabilities for high loads, ensuring operational efficiency and safety in various electrical circuits.

Equipped with advanced safety mechanisms for enhanced protection

Environmentally responsible design reduces the carbon footprint

User-friendly installation process with standard mounting compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy