Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 80 A, 37 kW 208V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 155-676
- Mfr. Part No.:
- 3RT2045-3AM20
- Brand:
- Siemens
Subtotal (1 unit)*
$1,262.39
(exc. GST)
$1,388.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,262.39 |
*price indicative
- RS Stock No.:
- 155-676
- Mfr. Part No.:
- 3RT2045-3AM20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 208V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 208V | |
| Operational Current Ie | 125A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 140mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 208V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Function Motor Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 208V | ||
Operational Current Ie 125A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 140mm | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor offers exceptional performance for AC-3 applications, effectively handling currents up to 80 A with a robust three pole design. Engineered for reliability, it supports a wide range of operating voltages and frequencies, making it suitable for diverse industrial settings. The product features advanced engineering specifications, including a standard arcing time and high shock resistance, ensuring longevity and safety during operation.
Broad operational current range
Compact for tight spaces
Spring loaded terminals for secure wiring
Advanced protection for durability
Long mechanical service life
Low power loss for energy efficiency
Superior insulation and surge voltage ratings
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 33V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 100V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 150V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 220V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 1kV
