Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 32 A, 15 kW 208V, 1 NO, 690V

Subtotal (1 unit)*

$444.85

(exc. GST)

$489.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$444.85

*price indicative

RS Stock No.:
155-688
Mfr. Part No.:
3RT2027-1AM20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

208V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Series

3RT2

Power Rating

15kW

Function

Safety

Normal State Configuration

1 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

208V

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Length

85mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

45mm

Depth

97mm

COO (Country of Origin):
DE
The Siemens power contactor designed for high-performance applications needing reliable control over electrical systems. This three-pole contactor supports operational currents up to 32 A, making it ideal for a variety of industrial environments.

Equipped with auxiliary contacts for flexible configurations

Supports high operational voltages and ensuring versatility

Integrates seamlessly into existing electrical systems and infrastructure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy