Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 50 A, 22 kW 208V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$590.08

(exc. GST)

$649.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$590.08

*price indicative

RS Stock No.:
155-734
Mfr. Part No.:
3RT2036-1AM20-0UA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

208V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

50A

Series

3RT2

Power Rating

22kW

Function

Switching

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

208V

Operational Current Ie

70A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

130mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

114mm

Width

55mm

COO (Country of Origin):
DE
The Siemens Contactor is a NEMA rated contactor is designed for high performance applications, capable of handling loads up to 25 horsepower. It operates efficiently at 460 or 575 V AC and is configured with 3 poles. The contactor supports a control voltage of 208 V AC and is suitable for both 50 and 60 Hz frequencies. It features a combination of one normally open and one normally closed auxiliary contact for added functionality.

Shock resistance

Surge voltage resistance

IP20 protection rated

Touch protection on the front according to IEC 60529

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy