Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 80 A, 37 kW 230V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,181.50

(exc. GST)

$1,299.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,181.50

*price indicative

RS Stock No.:
160-926
Mfr. Part No.:
3RT2045-1AP00-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

80A

Power Rating

37kW

Series

3RT2

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

230V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

105A

Maximum Operating Temperature

60°C

Width

70mm

Standards/Approvals

IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL, CCC, CE, DIN EN 60715

Depth

152mm

Length

140mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for robust performance in demanding environments, boasting features that enhance its efficiency and reliability. Designed for AC-3 operation, this model supports operational currents up to 80 A at various voltages, making it a versatile choice for numerous applications. With a compact size suitable for upright mounting, it not only saves space but also ensures easy installation. Its impressive mechanical service life of up to 10 million cycles highlights its durability.

Compact and lightweight for easy installation

High operational current capacity

Long mechanical lifespan reduces maintenance

Integrated safety features for reliability

Environmentally conscious with low global warming potential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy