Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 80 A, 37 kW 230V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 160-930
- Mfr. Part No.:
- 3RT2045-1CP04
- Brand:
- Siemens
Subtotal (1 unit)*
$900.73
(exc. GST)
$990.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $900.73 |
*price indicative
- RS Stock No.:
- 160-930
- Mfr. Part No.:
- 3RT2045-1CP04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 125A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | IEC 60529, ISO 13849-1, IEC 61508-2, ISO 13849-2 | |
| Width | 70mm | |
| Depth | 195mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 125A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals IEC 60529, ISO 13849-1, IEC 61508-2, ISO 13849-2 | ||
Width 70mm | ||
Depth 195mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for high performance applications, providing reliable control of electrical circuits with an operational current of up to 80 A. Fitted with advanced features including auxiliary contacts and integrated surge protection, it ensures robust operation in challenging industrial conditions.
Versatile mounting on standard DIN rail
Auxiliary contacts for enhanced functionality
Supports a wide range of operational currents
Robust design for a long lifespan
Built in surge protection
- RS Stock No. 0160934
- Mfr. Part No. 3RT2045-3CP04-3MA0
Each
$910.45
- RS Stock No. 0160924
- Mfr. Part No. 3RT2045-1CL24-3MA0
Each
$910.45
- RS Stock No. 0160932
- Mfr. Part No. 3RT2045-1CP04-3MA0
Each
$910.45
- RS Stock No. 0160933
- Mfr. Part No. 3RT2045-3AP06
Each
$1,351.12
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 1kV
- Siemens 3RT2 Contactor 4-Pole 37 kW 230V 690V












