Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 24 A, 16.7 kVA 24V, 1 NO, 690V

Subtotal (1 unit)*

$520.45

(exc. GST)

$572.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$520.45

*price indicative

RS Stock No.:
160-899
Mfr. Part No.:
3RT2625-1BB45
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

24A

Power Rating

16.7kVA

Series

3RT2

Function

Safety

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

24V

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

24A

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2

Width

45mm

Depth

165mm

Length

135mm

COO (Country of Origin):
DE
The Siemens Capacitor Contactor is engineered for superior performance in AC-6b applications, delivering reliable operation for industrial automation tasks. With a compact design suitable for S0 size installations, it excels in efficiency and safety across various ambient conditions. Its robust construction is supported by an impressive mechanical and electrical service life, making it ideal for demanding environments.

Three NO contacts for flexibility

High shock resistance

Versatile mounting orientations

Effective arcing time management

Secure screw type terminals

Compliant with international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy