Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 10 A, 16.7 kVA 110V, 1 NO, 690V
- RS Stock No.:
- 160-897
- Mfr. Part No.:
- 3RT2625-1BF45
- Brand:
- Siemens
Subtotal (1 unit)*
$520.45
(exc. GST)
$572.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $520.45 |
*price indicative
- RS Stock No.:
- 160-897
- Mfr. Part No.:
- 3RT2625-1BF45
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Series | 3RT2 | |
| Power Rating | 16.7kVA | |
| Function | Capacitor Switching | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 24A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 45mm | |
| Length | 135mm | |
| Depth | 165mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Series 3RT2 | ||
Power Rating 16.7kVA | ||
Function Capacitor Switching | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 24A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 45mm | ||
Length 135mm | ||
Depth 165mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is meticulously engineered to deliver robust performance in demanding environments. Designed for AC-6b applications, it supports substantial operational currents and reactive power, making it an ideal choice for industrial settings. Its impressive electrical endurance ensures reliability, allowing for up to 200,000 operating cycles.
Endures extreme temperatures and conditions
Long lasting electrical endurance
Multiple auxiliary contacts
Robust insulation and surge resistance
Easy DIN rail installation
Compact design for tight spaces
Related links
- Siemens 3RT2 Contactor 3-Pole 33 kVA 110V 690V
- Siemens 3RT2 Contactor 3-Pole 25 kVA 110V 690V
- Siemens 3RT2 Contactor 3-Pole 20 kVA 110V 690V
- Siemens 3RT26 Contactor 3-Pole 16.7 kVA 110V 690V
- Siemens 3RT2 Contactor 120 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 690V
- Siemens 3RT2 Contactor 240 V Coil 10 A 1 NO, 690V
