Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 36 A, 33 kVA 24V, 1 NO, 690V
- RS Stock No.:
- 161-106
- Mfr. Part No.:
- 3RT2628-1BB45
- Brand:
- Siemens
Subtotal (1 unit)*
$859.51
(exc. GST)
$945.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $859.51 |
*price indicative
- RS Stock No.:
- 161-106
- Mfr. Part No.:
- 3RT2628-1BB45
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 36A | |
| Series | 3RT2 | |
| Power Rating | 33kVA | |
| Mount Type | Vertical | |
| Function | Capacitor Switching | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Capacitor Contactor | |
| Operational Current Ie | 36A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CE, cULus, EAC, RCM, RoHS, UKCA | |
| Width | 45mm | |
| Length | 150mm | |
| Depth | 165mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 36A | ||
Series 3RT2 | ||
Power Rating 33kVA | ||
Mount Type Vertical | ||
Function Capacitor Switching | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Capacitor Contactor | ||
Operational Current Ie 36A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CE, cULus, EAC, RCM, RoHS, UKCA | ||
Width 45mm | ||
Length 150mm | ||
Depth 165mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 33 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 25 kVA 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 110V 690V
- Siemens 3RT2 Contactor 28 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 690V
- Siemens 3RT2 Contactor 95 V Coil 10 A 1 NO, 690V
