Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 10 A, 16.7 kVA, 1 NO, 690V
- RS Stock No.:
- 160-898
- Mfr. Part No.:
- 3RT2625-1AB05
- Brand:
- Siemens
Subtotal (1 unit)*
$347.98
(exc. GST)
$382.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $347.98 |
*price indicative
- RS Stock No.:
- 160-898
- Mfr. Part No.:
- 3RT2625-1AB05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Power Rating | 16.7kVA | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Power Rating 16.7kVA | ||
Series 3RT2 | ||
Normal State Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 152mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is engineered for exceptional performance in AC applications, specifically designed for use in demanding environments. With a robust build and advanced technology, this product delivers reliable control and efficiency, ensuring optimal operation in various industrial settings. Its compact dimensions allow easy integration into existing systems, while the enhanced insulation and surge resistance provide added durability.
Compact and lightweight
High electrical endurance
Minimal power loss
Superior insulation voltage ratings
Versatile operational ratings
Robust environmental resistance
Integrated short circuit protection
Related links
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 24V 690V
- Siemens 3RT2 Contactor 240 V Coil 10 A 1 NO, 690V
- Siemens 3RT2 Contactor 28 V Coil 10 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 110V 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 24V 690V
- Siemens 3RT2 Contactor 120 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 280 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 24V 690V
