Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 10 A, 33 kVA 24V, 1 NO, 690V
- RS Stock No.:
- 161-103
- Mfr. Part No.:
- 3RT2628-1AB05
- Brand:
- Siemens
Subtotal (1 unit)*
$583.66
(exc. GST)
$642.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $583.66 |
*price indicative
- RS Stock No.:
- 161-103
- Mfr. Part No.:
- 3RT2628-1AB05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Power Rating | 33kVA | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 47.6A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 150mm | |
| Depth | 155mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Power Rating 33kVA | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 47.6A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 150mm | ||
Depth 155mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is an advanced component designed for efficient performance in industrial applications. With its robust build and high operational current capability, this product excels in managing reactive power at various voltage levels. Its thoughtful engineering ensures prolonged mechanical service life, making it ideal for demanding environments.
High operational current handling
Dual insulation ratings
Auxiliary circuits for optimization
Versatile across voltages
User friendly mounting
IP20 protection
Related links
- Siemens 3RT2 Contactor 3-Pole 33 kVA 24V 690V
- Siemens 3RT2 Contactor 95 V Coil 10 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 20 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 110V 690V
- Siemens 3RT2 Contactor 28 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 24V 690V
