Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 10 A, 20 kVA 110V, 1 NO, 690V
- RS Stock No.:
- 160-905
- Mfr. Part No.:
- 3RT2626-1AF05
- Brand:
- Siemens
Subtotal (1 unit)*
$372.82
(exc. GST)
$410.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.82 |
*price indicative
- RS Stock No.:
- 160-905
- Mfr. Part No.:
- 3RT2626-1AF05
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Power Rating | 20kVA | |
| Series | 3RT2 | |
| Function | Capacitor Switching | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 29A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 155mm | |
| Length | 135mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Power Rating 20kVA | ||
Series 3RT2 | ||
Function Capacitor Switching | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 29A | ||
Maximum Operating Temperature 60°C | ||
Depth 155mm | ||
Length 135mm | ||
Width 45mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is expertly designed to provide reliable and efficient performance in various industrial applications. Suitable for AC-6b operations, this device ensures smooth control while efficiently handling reactive power ranging from 4 to 34 kVAr at different voltages. It boasts a robust construction with a mechanical service life reaching up to 3,000,000 cycles, ensuring longevity and reliability even in demanding environments.
Up to 200000 operating cycles
IP20 protection for front safety
Supports various auxiliary contacts
Efficient in temperature variations
Secure screw terminal design
Related links
- Siemens 3RT2 Contactor 3-Pole 20 kVA 110V 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 110V 690V
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 110V 690V
- Siemens 3RT2 Contactor 3-Pole 25 kVA 110V 690V
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 110V 690V
- Siemens 3RT26 Contactor 3-Pole 16.7 kVA 110V 690V
- Siemens 3RT2 Contactor 120 V Coil 29 A 1 NO, 690V
