Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 10 A, 12.5 kVA, 2 NC, 690V
- RS Stock No.:
- 160-889
- Mfr. Part No.:
- 3RT2617-1BB45
- Brand:
- Siemens
Subtotal (1 unit)*
$468.38
(exc. GST)
$515.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $468.38 |
*price indicative
- RS Stock No.:
- 160-889
- Mfr. Part No.:
- 3RT2617-1BB45
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Series | 3RT2 | |
| Power Rating | 12.5kVA | |
| Normal State Configuration | 2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Series 3RT2 | ||
Power Rating 12.5kVA | ||
Normal State Configuration 2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 152mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is designed to efficiently manage AC and DC applications, providing reliable control for electric motors and other devices. With robust construction and high endurance, it is suitable for a variety of demanding environments, ensuring both performance and safety. Its advanced design allows for seamless integration into existing electrical systems, promoting efficiency and operational longevity.
Extensive operational voltage flexibility
Up to 3 million mechanical cycles
Compact footprint for control panels
High environmental resistance
Energy efficient design
Auxiliary contacts for added functionality
Precise control characteristics
Related links
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 690V
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 110V 690V
- Siemens 3RT2 Contactor 120 V Coil 18 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 18 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 25 kVA 690V
- Siemens 3RT2 Contactor 3-Pole 33 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 16.7 kVA 24V 690V
