Siemens 3RT2 Contactor, 220V, 240 V Coil, 3-Pole, 18 A, 12.5 kVA, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-885
- Mfr. Part No.:
- 3RT2617-1AP63
- Brand:
- Siemens
Subtotal (1 unit)*
$333.02
(exc. GST)
$366.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.02 |
*price indicative
- RS Stock No.:
- 160-885
- Mfr. Part No.:
- 3RT2617-1AP63
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Series | 3RT2 | |
| Power Rating | 12.5kVA | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Series 3RT2 | ||
Power Rating 12.5kVA | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 152mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is designed to efficiently manage AC-6b loads while ensuring reliability and durability in demanding environments. This product boasts a robust construction, capable of withstanding adverse conditions such as high temperatures and humidity levels. With a significant mechanical lifespan and electrical endurance, it guarantees excellent performance over time.
Robust design
Long lifespan
Easy installation and maintenance
Handles high temperatures and humidity
Compatible with multiple voltages
Compact dimensions
Related links
- Siemens 3RT2 Contactor 240 V Coil 10 A 1 NO, 690V
- Siemens 3RT2 Contactor 240 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 18 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 7 A 1 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 80 A 1 NO/1 NC, 690V
