Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 18 A, 12.5 kVA, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-882
- Mfr. Part No.:
- 3RT2617-1AK63
- Brand:
- Siemens
Subtotal (1 unit)*
$333.02
(exc. GST)
$366.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $333.02 |
*price indicative
- RS Stock No.:
- 160-882
- Mfr. Part No.:
- 3RT2617-1AK63
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 120V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 18A | |
| Power Rating | 12.5kVA | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Standards/Approvals | No | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 120V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 18A | ||
Power Rating 12.5kVA | ||
Series 3RT2 | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Standards/Approvals No | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is designed for efficient performance in demanding environments. Engineered to handle operational currents at high ratings, it ensures reliability with a robust mechanical service life. The product operates effectively across various frequencies, making it ideal for diverse applications, including industrial settings. Furthermore, its compact size allows for easy installation, while the thoughtful design includes enhanced protections for both operation and maintenance.
Compact design for flexible installation
High operational currents for efficiency
Auxiliary contacts for versatility
Exceptional surge voltage resistance
Wide temperature range
Screw type terminals for secure connections
Compatible with multiple voltages
Related links
- Siemens 3RT2 Contactor 240 V Coil 18 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 690V
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 110V 690V
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 24V 690V
- Siemens 3RT2 Contactor 3-Pole 12.5 kVA 690V
- Siemens 3RT2 Contactor 120 V Coil 24 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
