Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 80 A, 37 kW 48V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,109.56

(exc. GST)

$1,220.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,109.56

*price indicative

RS Stock No.:
161-134
Mfr. Part No.:
3RT2045-1AH00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

80A

Power Rating

37kW

Series

3RT2

Function

Safety

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor, Safety

Operational Current Ie

125A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V

Maximum Operating Temperature

60°C

Width

70mm

Depth

152mm

Length

140mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for maximum efficiency and reliability, ideal for diverse applications in industrial environments. Featuring a robust design, it caters to high performance requirements with a 3 pole configuration and an impressive current handling capacity. Built to withstand challenging conditions, this contactor operates seamlessly across a wide temperature range, ensuring optimal performance even in extreme environments.

High operational reliability for industrial use

Multiple auxiliary contacts for versatile configurations

Customisable mounting options

Effective at altitudes up to 2000 m

Wide ambient temperature range

Environmentally conscious design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy