Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 95 A, 45 kW 48V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 161-080
- Mfr. Part No.:
- 3RT2046-1AH00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,478.94
(exc. GST)
$1,626.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,478.94 |
*price indicative
- RS Stock No.:
- 161-080
- Mfr. Part No.:
- 3RT2046-1AH00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | 3RT2 | |
| Function | Switching | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V | |
| Contactor Application | Safety | |
| Operational Current Ie | 130A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Width | 70mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series 3RT2 | ||
Function Switching | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V | ||
Contactor Application Safety | ||
Operational Current Ie 130A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Width 70mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered for reliable performance in demanding applications, featuring a robust design that effortlessly handles high loads. With a 3 pole configuration and rated for AC-3e use, it excels in controlling AC motors with efficiency and precision. Its compact size makes it suitable for various mounting scenarios, and advanced environmental ratings ensure that it operates seamlessly in challenging conditions such as extreme temperatures and high humidity.
Environmentally compliant with an EPD
Up to 10 million mechanical cycles
Optimized for energy efficiency
Easy installation and integration
Reliable contact mechanisms for safety
Versatile operating voltage capabilities
Durable for demanding environments
Related links
- Siemens 3RT2 Contactor 3-Pole 45 kW 48V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 48V 1kV
- Siemens 3RT2 Contactor 80 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 48V ac 690V
