Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 9 A, 4 kW 220V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$316.79

(exc. GST)

$348.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.79

*price indicative

RS Stock No.:
161-172
Mfr. Part No.:
3RT2023-2BM40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

3RT2

Power Rating

4kW

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Terminal

Contactor Application

Safety

Control Circuit Voltage Uc

220V

Operational Current Ie

40A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

102mm

Depth

107mm

Width

45mm

COO (Country of Origin):
DE
The Siemens power contactor represents the embodiment of reliability and efficiency in industrial automation. Designed with versatility in mind, it operates seamlessly across various electrical applications.

High insulation voltage rating guarantees safety and compliance

Spring-loaded terminals simplify installation and maintenance

Environmentally compliant design reflects a commitment to sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy