Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 32 A, 15 kW 220V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$434.62

(exc. GST)

$478.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$434.62

*price indicative

RS Stock No.:
160-558
Mfr. Part No.:
3RT2027-2AN20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Series

3RT2

Power Rating

15kW

Function

Safety

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Terminal

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

220V

Operational Current Ie

50A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

97mm

Standards/Approvals

ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1

Length

102mm

Width

45mm

COO (Country of Origin):
DE
The Siemens power contactor designed for robust control in industrial applications, providing reliable performance under demanding conditions. With a maximum operational current of 32 A and compatible with AC-3 and AC-3e categories, it ensures efficient power management.

Designed to function reliably in a wide range of ambient temperatures

Meets stringent safety standards for industrial electrical applications

Facilitates easy integration into existing systems with its compact dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy