Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 18.5 kW 220V, 3 NO
- RS Stock No.:
- 670-269
- Mfr. Part No.:
- 3RT2028-2BM40
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$561.60
(exc. GST)
$617.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $561.60 |
*price indicative
- RS Stock No.:
- 670-269
- Mfr. Part No.:
- 3RT2028-2BM40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring-Loaded Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 38A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 102mm | |
| Standards/Approvals | UL | |
| Depth | 107mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring-Loaded Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 38A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 102mm | ||
Standards/Approvals UL | ||
Depth 107mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control of AC motors and other electrical loads. Featuring a Compact S0 size, this versatile device supports operational currents of up to 38 A at 400 V with its Durable design ensuring reliable performance in various environments. Enhanced with integrated auxiliary contacts and protection against short-circuit, the contactor guarantees efficient operation while meeting operational needs up to 690 V. It is optimised for mechanical endurance and thermal resistance, making it suitable for a wide range of industrial applications, from general motor control to automated systems.
Operates at rated values up to 38 A at 400 V, suitable for various systems
Ensures reliable performance under diverse ambient conditions, from -25 to +60 °C
Power loss efficiency with minimal heat generation at full load
Voltage insulation rating of 690 V for enhanced safety
Robust design achieves an outstanding surge voltage resistance
Quick and flexible installation with spring-loaded terminals
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V dc 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V ac 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 220V 690V
