Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 7 A, 3 kW 220V, 1 NC, 690V
- RS Stock No.:
- 160-541
- Mfr. Part No.:
- 3RT2015-2BM42
- Brand:
- Siemens
Subtotal (1 unit)*
$166.82
(exc. GST)
$183.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.82 |
*price indicative
- RS Stock No.:
- 160-541
- Mfr. Part No.:
- 3RT2015-2BM42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Series | 3RT2 | |
| Power Rating | 3kW | |
| Function | Safety | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Power Contactor, Safety | |
| Control Circuit Voltage Uc | 220V | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | |
| Length | 70mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Series 3RT2 | ||
Power Rating 3kW | ||
Function Safety | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Terminal | ||
Contactor Application Power Contactor, Safety | ||
Control Circuit Voltage Uc 220V | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | ||
Length 70mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor represents a reliable solution for controlling motor applications in a range of industrial environments. With robust specifications and a compact design, it efficiently manages electrical loads while ensuring operational safety.
Supports quick and efficient installation on DIN rails
Includes a variety of compatibility with diverse voltage ratings
Utilises advanced insulation technology for improved safety
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 200V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
