Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 22 A, 5.5 kW 220V, 1 NC, 690V

Subtotal (1 unit)*

$213.20

(exc. GST)

$234.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.20

*price indicative

RS Stock No.:
154-795
Mfr. Part No.:
3RT2017-2BM42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

690V

Contact Current

22A

Power Rating

5.5kW

Series

3RT2

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Operational Current Ie

22A

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

220V

Maximum Operating Temperature

60°C

Length

70mm

Width

45mm

Depth

73mm

Standards/Approvals

ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, UKCA, UL

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for robust performance across diverse industrial applications. With high ratings for operational current, it ensures reliability and efficiency in controlling motor loads. Its compact design facilitates easy integration into existing systems while maintaining high safety standards. Designed to withstand harsh ambient conditions, it provides consistent performance in extreme temperatures and variable operational demands. Advanced insulation and surge voltage resistance features meet rigorous industry standards.

Compact design

High insulation voltage

Energy efficient

Durable

Long service life

Easy maintenance

Versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy