Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 10 A, 5.5 kW 220V, 1 NC, 690V

Subtotal (1 unit)*

$213.20

(exc. GST)

$234.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$213.20

*price indicative

RS Stock No.:
154-793
Mfr. Part No.:
3RT2017-1BM42
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

690V

Contact Current

10A

Series

3RT2

Power Rating

5.5kW

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

220V

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Length

58mm

Width

45mm

Depth

73mm

Standards/Approvals

ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL, IP20

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is a versatile solution engineered for advanced control and reliable operation across various applications. It offers precise control of electrical devices, crucial for effective power management. Its compact size enables easy integration, while its robust mechanical service life and shock resistance ensure durability in challenging conditions. The contactor meets high functionality standards and emphasizes environmental responsibility, promoting sustainability in industrial operations.

Compact for tight spaces

Up to 30 million cycles

High shock resistance

Versatile voltage ratings

Robust for high currents

Easy to install and maintain

Environmentally certified

Comprehensive fault protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy