Siemens 3RT2 Contactor, 220V, 240 V Coil, 3-Pole, 7 A, 3 kW 240V, 1 NO, 690V

Subtotal (1 unit)*

$143.30

(exc. GST)

$157.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.30

*price indicative

RS Stock No.:
160-532
Mfr. Part No.:
3RT2015-1AP61
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V, 240V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Series

3RT2

Power Rating

3kW

Function

Safety

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

18A

Control Circuit Voltage Uc

240V

Contactor Application

Power Contactor, Safety

Maximum Operating Temperature

60°C

Width

45mm

Length

58mm

Depth

73mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

COO (Country of Origin):
DE
The Siemens power contactor is a robust and reliable solution designed for demanding switching applications. With its advanced engineering, this product ensures consistent performance in controlling electrical motors and is suitable for various frequencies and voltages.

Ensures long service life with minimal maintenance requirements

Optimised for both AC and DC operations for versatile applications

Complies with both international safety and performance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy