Siemens 3RT2 Contactor, 125V Coil, 3-Pole, 7 A, 3 kW 125V, 1 NO, 690V
- RS Stock No.:
- 160-522
- Mfr. Part No.:
- 3RT2015-2BG41
- Brand:
- Siemens
Subtotal (1 unit)*
$187.68
(exc. GST)
$206.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $187.68 |
*price indicative
- RS Stock No.:
- 160-522
- Mfr. Part No.:
- 3RT2015-2BG41
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 125V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Series | 3RT2 | |
| Power Rating | 3kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 125V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 70mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 125V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Series 3RT2 | ||
Power Rating 3kW | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 125V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 70mm | ||
Width 45mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for crucial applications where reliability is paramount. Featuring advanced technology, it ensures efficient control of motors and machinery, providing exceptional performance under various load conditions.
Multiple operational modes cater to varied industrial needs
Designed for flexible mounting options for convenience
Superior environmental protection rated IP20 supports diverse applications
- RS Stock No. 2738587
- Mfr. Part No. 11BG0601A02460
Each
$97.96
- RS Stock No. 2510231
- Mfr. Part No. 276724 DILM9-01(220V50HZ,240V60HZ)
Each
$123.14
- RS Stock No. 0160651
- Mfr. Part No. 3RT2015-1BB42-1AA0
Each
$179.66
- RS Stock No. 0160532
- Mfr. Part No. 3RT2015-1AP61
Each
$143.30
Related links
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 125V 690V
- Siemens 3RT2 Contactor 3-Pole 25 kVA 125V 690V












