Siemens 3RT2 Contactor, 125V Coil, 3-Pole, 25 A, 11 kW 125V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$527.03

(exc. GST)

$579.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$527.03

*price indicative

RS Stock No.:
161-919
Mfr. Part No.:
3RT2026-2KG40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

125V

Number of Poles

3

Contact Voltage

690V

Contact Current

25A

Series

3RT2

Power Rating

11kW

Function

Motor Control

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Terminal

Contactor Application

Safety

Control Circuit Voltage Uc

125V

Minimum Operating Temperature

-25°C

Operational Current Ie

40A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

IEC 61508-2, IEC 60529, ISO 13849-1, ISO 13849-2

Length

102mm

Depth

107mm

COO (Country of Origin):
DE
The Siemens coupling contactor delivers robust performance for a variety of industrial applications. Designed to handle significant operational demands, it enables efficient control and automation within power circuits.

Includes multiple NO and NC auxiliary contacts for extensive control options

Spring-loaded terminals facilitate quick and secure wiring

Meets stringent safety standards ensuring high operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy