Siemens 3RT2 Contactor, 100V ac, 110 V ac Coil, 3-Pole, 7 A, 3 kW 100V ac, 110 V ac, 1 NC, 690V
- RS Stock No.:
- 160-628
- Mfr. Part No.:
- 3RT2015-1AG62
- Brand:
- Siemens
Subtotal (1 unit)*
$170.78
(exc. GST)
$187.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $170.78 |
*price indicative
- RS Stock No.:
- 160-628
- Mfr. Part No.:
- 3RT2015-1AG62
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 100V ac, 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | 3RT2 | |
| Mount Type | Screw, Snap-On | |
| Function | Motor Control | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor, Safety | |
| Operational Current Ie | 18A | |
| Control Circuit Voltage Uc | 100V ac, 110V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Length | 58mm | |
| Standards/Approvals | CCC, EAC, IEC 60529 CE, IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, UKCA, UL | |
| Width | 45mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 100V ac, 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series 3RT2 | ||
Mount Type Screw, Snap-On | ||
Function Motor Control | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor, Safety | ||
Operational Current Ie 18A | ||
Control Circuit Voltage Uc 100V ac, 110V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Length 58mm | ||
Standards/Approvals CCC, EAC, IEC 60529 CE, IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, UKCA, UL | ||
Width 45mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 110 V ac Coil 25 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 110 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 110 V Coil 25 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 110 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 100V 690V
- Siemens 3RT2 Contactor 110 V Coil 9 A 1 NO, 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 690V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
