Siemens 3RT2 Contactor, 125V Coil, 3-Pole, 32 A, 15 kW 125V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$652.99

(exc. GST)

$718.29

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$652.99

*price indicative

RS Stock No.:
160-551
Mfr. Part No.:
3RT2027-2BG40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

125V

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Power Rating

15kW

Series

3RT2

Function

Safety

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Terminal

Minimum Operating Temperature

-25°C

Operational Current Ie

50A

Control Circuit Voltage Uc

125V

Contactor Application

Power Contactor, Safety

Maximum Operating Temperature

60°C

Depth

107mm

Width

45mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Length

102mm

COO (Country of Origin):
DE
The Siemens power contactor is a premium solution designed for seamless control in industrial applications. This device supports AC-3e/AC-3 operations with a robust 32 A capacity, making it perfect for managing motor control and auxiliary functions.

IP20 protection class guarantees safe operation in most environments

Shock resistance specifications increase durability during operations

Optimised for energy efficiency and reducing overall power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy