Siemens 3RT2 Contactor, 100V ac, 110 V ac Coil, 3-Pole, 25 A, 11 kW 110V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-440
- Mfr. Part No.:
- 3RT2026-2AG60
- Brand:
- Siemens
Subtotal (1 unit)*
$259.61
(exc. GST)
$285.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.61 |
*price indicative
- RS Stock No.:
- 160-440
- Mfr. Part No.:
- 3RT2026-2AG60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 100V ac, 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Length | 102mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 100V ac, 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Length 102mm | ||
Width 45mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is engineered to optimize performance in industrial applications, handling up to 25 A in AC-3 conditions. This robust component is designed for high operational reliability, boasting an impressive mechanical service life of up to 10 million cycles. Equipped with essential features to manage auxiliary circuits and intense loads, the power contactor operates efficiently within extreme ambient temperatures, making it suitable for various environments.
Extensive mechanical lifespan for reliable performance
Handles high currents in a compact design
Superior insulation and surge voltage resilience
Includes auxiliary contacts for added functionality
Operates effectively in various environments
Efficient power loss management for energy savings
Simple mounting options for easy installation
- RS Stock No. 0159946
- Mfr. Part No. 3RT2026-2AK60-1AA0
Each
$343.28
- RS Stock No. 0159948
- Mfr. Part No. 3RT2026-2EK60
Each
$379.98
- RS Stock No. 0160341
- Mfr. Part No. 3RT2026-2AP60
Each
$307.10
- RS Stock No. 0904746
- Mfr. Part No. 3RT2036-1AU60-0UA0
Each
$509.73
Related links
- Siemens 3RT2 Contactor 110 V Coil 25 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 110 V ac Coil 7 A 110 V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V ac 690V
- Siemens 3RT2 Contactor 110 V Coil 9 A 1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V 690V
- Siemens 3RT2 Contactor 110 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 125V 690V
- Siemens 3RT2 Contactor 120 V ac Coil 40 A 2 NO/2 NC, 690V












